Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. CG2163X3
CG2163X3 - 1
CG2163X3 - 2
CG2163X3 - 3
Extended1/3
* Images are for reference only
CG2163X3
Attributes
Value
Manufacturer
California Eastern Laboratories
MFR.Part #
CG2163X3
JLCPCB Part #
C146223
Package
TSON-6-EP(1.5x1.5)
Description
-45℃~+85℃ 0.4dB 1.8V~5V 2.4GHz~6GHz 40dB TSON-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerCalifornia Eastern Laboratories
PackageTSON-6-EP(1.5x1.5)
Frequency range2.4GHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.4dB
isolation40dB
operating temperature-45℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. CG2163X3
CG2163X3

* Images are for reference only

CG2163X3

Extended
Manufacturer

California Eastern Laboratories

MFR.Part #
CG2163X3
JLCPCB Part #
C146223
Package
TSON-6-EP(1.5x1.5)
Description
-45℃~+85℃ 0.4dB 1.8V~5V 2.4GHz~6GHz 40dB TSON-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CG2163X3

* Images are for reference only

CG2163X3
Extended
Manufacturer

California Eastern Laboratories

MFR.Part #
CG2163X3
JLCPCB Part #
C146223
Package
TSON-6-EP(1.5x1.5)
Description
-45℃~+85℃ 0.4dB 1.8V~5V 2.4GHz~6GHz 40dB TSON-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CG2163X3 Specifications

CG2163X3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerCalifornia Eastern Laboratories
PackageTSON-6-EP(1.5x1.5)
Frequency range2.4GHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.4dB
isolation40dB
operating temperature-45℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CG2163X3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CG2163X3 Documents

CG2163X3 datasheets or manufacturer documentation.

Datasheet: CG2163X3 Datasheet (PDF)

CG2163X3 Schematic Symbol & PCB Footprint

The CG2163X3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.