
- Manufacturer
- MFR.Part #
- FLAX4K2200F
- JLCPCB Part #
- C1461691
- Package
- Plugin
- Description
- -25℃~+155℃ 125mW 4.22kΩ ±1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 4.22kΩ | |
| Operating Temperature | -25℃~+155℃ | |
| Power(Watts) | 125mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±5ppm/℃ |

* Images are for reference only
FLAX4K2200F
Extended- Manufacturer
- MFR.Part #
- FLAX4K2200F
- JLCPCB Part #
- C1461691
- Package
- Plugin
- Description
- -25℃~+155℃ 125mW 4.22kΩ ±1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FLAX4K2200F
- JLCPCB Part #
- C1461691
- Package
- Plugin
- Description
- -25℃~+155℃ 125mW 4.22kΩ ±1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FLAX4K2200F Specifications
FLAX4K2200F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 4.22kΩ | |
| Operating Temperature | -25℃~+155℃ | |
| Power(Watts) | 125mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLAX4K2200F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FLAX4K2200F Documents
FLAX4K2200F datasheets or manufacturer documentation.
Datasheet: FLAX4K2200F Datasheet (PDF)
FLAX4K2200F Schematic Symbol & PCB Footprint
The FLAX4K2200F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.