


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | XH | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 2.5mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XH-6PSurface Mount,Right Angle technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x6P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Reference Series | XH | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Pitch | 2.5mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XH-6PSurface Mount,Right Angle. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XH-6PSurface Mount,Right Angle datasheets or manufacturer documentation.
The XH-6PSurface Mount,Right Angle schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.