



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 1 | |
| Color | Beige | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 11.6mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Reference Series | XH | |
| Number of Pins | 7P | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 7.1mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XH-7AKBeige technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Package | Plugin,P=2.5mm | |
| Number of Rows | 1 | |
| Color | Beige | |
| Pins Structure | 1x7P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 11.6mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20mm | |
| Reference Series | XH | |
| Number of Pins | 7P | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 7.1mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XH-7AKBeige. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XH-7AKBeige datasheets or manufacturer documentation.
Datasheet: XH-7AKBeige Datasheet (PDF)
The XH-7AKBeige schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.