Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. K3-1286L-F2
K3-1286L-F2 - 1
K3-1286L-F2 - 2
K3-1286L-F2 - 3
Extended1/3
* Images are for reference only
K3-1286L-F2
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K3-1286L-F2
JLCPCB Part #
C145855
Package
插件,8.8x2.9mm
Description
-25℃~+80℃ 10000 times 2.9mm 2mm 300mA 6V 8.8mm Black PC Pin Rectangular Columnar SPDT 插件,8.8x2.9mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerKorean Hroparts Elec
Package插件,8.8x2.9mm
Operating Temperature-25℃~+80℃
Actuator ColorBlack
Length8.8mm
Voltage Rating6V
Termination StylePC Pin
Life10000 times
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height2mm
CircuitSPDT
Width2.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. K3-1286L-F2
K3-1286L-F2

* Images are for reference only

K3-1286L-F2

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K3-1286L-F2
JLCPCB Part #
C145855
Package
插件,8.8x2.9mm
Description
-25℃~+80℃ 10000 times 2.9mm 2mm 300mA 6V 8.8mm Black PC Pin Rectangular Columnar SPDT 插件,8.8x2.9mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3-1286L-F2

* Images are for reference only

K3-1286L-F2
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K3-1286L-F2
JLCPCB Part #
C145855
Package
插件,8.8x2.9mm
Description
-25℃~+80℃ 10000 times 2.9mm 2mm 300mA 6V 8.8mm Black PC Pin Rectangular Columnar SPDT 插件,8.8x2.9mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K3-1286L-F2 Specifications

K3-1286L-F2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerKorean Hroparts Elec
Package插件,8.8x2.9mm
Operating Temperature-25℃~+80℃
Actuator ColorBlack
Length8.8mm
Voltage Rating6V
Termination StylePC Pin
Life10000 times
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height2mm
CircuitSPDT
Width2.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K3-1286L-F2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K3-1286L-F2 Documents

K3-1286L-F2 datasheets or manufacturer documentation.

Datasheet: K3-1286L-F2 Datasheet (PDF)

K3-1286L-F2 Schematic Symbol & PCB Footprint

The K3-1286L-F2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.