Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ-604-6A
PJ-604-6A - 1
PJ-604-6A - 2
PJ-604-6A - 3
Extended1/3
* Images are for reference only
PJ-604-6A
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
PJ-604-6A
JLCPCB Part #
C145808
Package
Plugin
Description
-20℃~+70℃ 3.5mm Headphone Jack 30V 500mA Copper alloy Gold 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-20℃~+70℃
Voltage Rating (Max)30V
Contact PlatingGold
Contact MaterialCopper alloy
Connector Type3.5mm Headphone Jack
Current Rating500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ-604-6A
PJ-604-6A

* Images are for reference only

PJ-604-6A

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
PJ-604-6A
JLCPCB Part #
C145808
Package
Plugin
Description
-20℃~+70℃ 3.5mm Headphone Jack 30V 500mA Copper alloy Gold 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-604-6A

* Images are for reference only

PJ-604-6A
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
PJ-604-6A
JLCPCB Part #
C145808
Package
Plugin
Description
-20℃~+70℃ 3.5mm Headphone Jack 30V 500mA Copper alloy Gold 插件 Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-604-6A Specifications

PJ-604-6A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-20℃~+70℃
Voltage Rating (Max)30V
Contact PlatingGold
Contact MaterialCopper alloy
Connector Type3.5mm Headphone Jack
Current Rating500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-604-6A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ-604-6A Documents

PJ-604-6A datasheets or manufacturer documentation.

Datasheet: PJ-604-6A Datasheet (PDF)

PJ-604-6A Schematic Symbol & PCB Footprint

The PJ-604-6A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.