Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ-614
PJ-614 - 1
PJ-614 - 2
PJ-614 - 3
Extended1/3
* Images are for reference only
PJ-614
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
PJ-614
JLCPCB Part #
C145801
Package
SMD
Description
12V 1A 3.5mm Headphone Jack Copper alloy Gold SMD Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerKorean Hroparts Elec
PackageSMD
Mounting StyleSurface Mount
Rank NumberTRRRS
Voltage Rating (Max)12V
Length15.7mm
ColorBlack
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1A
Connector Type3.5mm Headphone Jack
Body Height5.2mm
Width7.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. PJ-614
PJ-614

* Images are for reference only

PJ-614

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
PJ-614
JLCPCB Part #
C145801
Package
SMD
Description
12V 1A 3.5mm Headphone Jack Copper alloy Gold SMD Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-614

* Images are for reference only

PJ-614
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
PJ-614
JLCPCB Part #
C145801
Package
SMD
Description
12V 1A 3.5mm Headphone Jack Copper alloy Gold SMD Audio Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ-614 Specifications

PJ-614 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerKorean Hroparts Elec
PackageSMD
Mounting StyleSurface Mount
Rank NumberTRRRS
Voltage Rating (Max)12V
Length15.7mm
ColorBlack
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1A
Connector Type3.5mm Headphone Jack
Body Height5.2mm
Width7.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-614. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ-614 Documents

PJ-614 datasheets or manufacturer documentation.

Datasheet: PJ-614 Datasheet (PDF)

PJ-614 Schematic Symbol & PCB Footprint

The PJ-614 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.