


- Manufacturer
- MFR.Part #
- MIC2774N-29YM5-TR
- JLCPCB Part #
- C145588
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1.5V~5.5V 140ms 2 2.93V Active Low Manual reset input Open Drain Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.93V | |
| Voltage - Supply | 1.5V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
MIC2774N-29YM5-TR
Extended- Manufacturer
- MFR.Part #
- MIC2774N-29YM5-TR
- JLCPCB Part #
- C145588
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1.5V~5.5V 140ms 2 2.93V Active Low Manual reset input Open Drain Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC2774N-29YM5-TR
- JLCPCB Part #
- C145588
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1.5V~5.5V 140ms 2 2.93V Active Low Manual reset input Open Drain Voltage monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2774N-29YM5-TR Specifications
MIC2774N-29YM5-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.93V | |
| Voltage - Supply | 1.5V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2774N-29YM5-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2774N-29YM5-TR Documents
MIC2774N-29YM5-TR datasheets or manufacturer documentation.
Datasheet: MIC2774N-29YM5-TR Datasheet (PDF)
MIC2774N-29YM5-TR Schematic Symbol & PCB Footprint
The MIC2774N-29YM5-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.