NTCLE100E3224GB0 - 1
NTCLE100E3224GB0 - 2
NTCLE100E3224GB0 - 3
Extended1/3
* Images are for reference only
NTCLE100E3224GB0
Attributes
Value
Manufacturer
MFR.Part #
NTCLE100E3224GB0
JLCPCB Part #
C145453
Package
Plugin,P=2.54mm
Description
-40℃~+125℃ 220kΩ 4370K 500mW ±2% ±2.5% 插件,P=2.54mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerVishay Intertech
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+125℃
Power(Watts)500mW
Resistance @ 25℃220kΩ
B Constant Tolerance±2.5%
Resistance Tolerance±2%
B Constant (25℃/85℃)4370K