


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Current | 200uA | |
| Single Supply | 8V~450V | |
| Differential Voltage | -0.5V~5V | |
| Vcm - Common Mode Voltage | 8V~450V | |
| Quiescent Current | 50uA | |
| Features | High-side detection、Analog output interface、External shunt |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV7802MG-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Output Current | 200uA | |
| Single Supply | 8V~450V | |
| Differential Voltage | -0.5V~5V | |
| Vcm - Common Mode Voltage | 8V~450V | |
| Quiescent Current | 50uA | |
| Features | High-side detection、Analog output interface、External shunt |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV7802MG-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV7802MG-G datasheets or manufacturer documentation.
Datasheet: HV7802MG-G Datasheet (PDF)
The HV7802MG-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.