


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-363-6 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 1.2A | |
| Features | Soft-start | |
| RDS(on) | 165mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1869DH-T1-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-363-6 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~20V | |
| Operating Temperature - | -55℃~+150℃ | |
| Maximum Continuous Current | 1.2A | |
| Features | Soft-start | |
| RDS(on) | 165mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1869DH-T1-GE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1869DH-T1-GE3 datasheets or manufacturer documentation.
Datasheet: SI1869DH-T1-GE3 Datasheet (PDF)
The SI1869DH-T1-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.