ROX0754M02FKLB
Extended
* Images are for reference only
ROX0754M02FKLB
Attributes
Value
Manufacturer
MFR.Part #
ROX0754M02FKLB
JLCPCB Part #
C1449888
Package
Plugin,D7.9xL20.3mm
Description
-55℃~+180℃ 3W 4.02MΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL20.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D7.9xL20.3mm
Resistance4.02MΩ
Operating Temperature-55℃~+180℃
Power(Watts)3W
TypeMetal Oxide Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃