


- Manufacturer
- MFR.Part #
- NTHS1206N02N1002KE
- JLCPCB Part #
- C144972
- Package
- 1206
- Description
- -40℃~+125℃ 1.6mm 1.8mm 10kΩ 13s 280mW 3.2mm 3477K 3486K 4mW/℃ ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Thermal Time Constant | 13s | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3477K | |
| B Constant (25℃/85℃) | 3486K | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 280mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 3.2mm | |
| Height | 1.8mm | |
| Width | 1.6mm |

* Images are for reference only
NTHS1206N02N1002KE
Extended- Manufacturer
- MFR.Part #
- NTHS1206N02N1002KE
- JLCPCB Part #
- C144972
- Package
- 1206
- Description
- -40℃~+125℃ 1.6mm 1.8mm 10kΩ 13s 280mW 3.2mm 3477K 3486K 4mW/℃ ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTHS1206N02N1002KE
- JLCPCB Part #
- C144972
- Package
- 1206
- Description
- -40℃~+125℃ 1.6mm 1.8mm 10kΩ 13s 280mW 3.2mm 3477K 3486K 4mW/℃ ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTHS1206N02N1002KE Specifications
NTHS1206N02N1002KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | 1206 | |
| Operating Temperature | -40℃~+125℃ | |
| Thermal Time Constant | 13s | |
| B Constant Tolerance | ±3% | |
| B Constant (25℃/75℃) | 3477K | |
| B Constant (25℃/85℃) | 3486K | |
| Dissipation Factor | 4mW/℃ | |
| Power(Watts) | 280mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 3.2mm | |
| Height | 1.8mm | |
| Width | 1.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTHS1206N02N1002KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTHS1206N02N1002KE Documents
NTHS1206N02N1002KE datasheets or manufacturer documentation.
Datasheet: NTHS1206N02N1002KE Datasheet (PDF)
NTHS1206N02N1002KE Schematic Symbol & PCB Footprint
The NTHS1206N02N1002KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.