


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 100nA@600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-15ETL06PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | TO-220AC-2 | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | Independent | |
| Current - Rectified | 15A | |
| Reverse Leakage Current (Ir) | 100nA@600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-15ETL06PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-15ETL06PBF datasheets or manufacturer documentation.
Datasheet: VS-15ETL06PBF Datasheet (PDF)
The VS-15ETL06PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.