SI2333CDS-T1-E3 - 1
SI2333CDS-T1-E3 - 2
SI2333CDS-T1-E3 - 3
Extended1/3
* Images are for reference only
SI2333CDS-T1-E3
Attributes
Value
Manufacturer
MFR.Part #
SI2333CDS-T1-E3
JLCPCB Part #
C144846
Package
SOT-23
Description
-55℃~+150℃ 1 P-Channel 1.225nF 12V 1V 2.5W 25nC@4.5V 260pF 315pF 59mΩ@1.8V 7.1A P-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVishay Intertech
PackageSOT-23
Operating Temperature-55℃~+150℃
Vgs±8V
Gate Charge(Qg)25nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)260pF
Current - Continuous Drain(Id)7.1A
Drain to Source Voltage12V
Output Capacitance(Coss)315pF
RDS(on)59mΩ@1.8V
Input Capacitance(Ciss)1.225nF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1V
Number1 P-Channel
Pd - Power Dissipation2.5W