


- Manufacturer
- MFR.Part #
- SI1422DH-T1-GE3
- JLCPCB Part #
- C144842
- Package
- SC-70-6(SOT-363)
- Description
- -55℃~+150℃ 1 N-channel 1.8W 12V 195pF 1V 36mΩ@1.8V 4A 7.5nC@4.5V 725pF 90pF N-Channel SC-70-6(SOT-363) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SC-70-6(SOT-363) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 725pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 195pF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 36mΩ@1.8V |

* Images are for reference only
SI1422DH-T1-GE3
Extended- Manufacturer
- MFR.Part #
- SI1422DH-T1-GE3
- JLCPCB Part #
- C144842
- Package
- SC-70-6(SOT-363)
- Description
- -55℃~+150℃ 1 N-channel 1.8W 12V 195pF 1V 36mΩ@1.8V 4A 7.5nC@4.5V 725pF 90pF N-Channel SC-70-6(SOT-363) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI1422DH-T1-GE3
- JLCPCB Part #
- C144842
- Package
- SC-70-6(SOT-363)
- Description
- -55℃~+150℃ 1 N-channel 1.8W 12V 195pF 1V 36mΩ@1.8V 4A 7.5nC@4.5V 725pF 90pF N-Channel SC-70-6(SOT-363) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1422DH-T1-GE3 Specifications
SI1422DH-T1-GE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Vishay Intertech | |
| Package | SC-70-6(SOT-363) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 725pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 195pF | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 36mΩ@1.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1422DH-T1-GE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1422DH-T1-GE3 Documents
SI1422DH-T1-GE3 datasheets or manufacturer documentation.
Datasheet: SI1422DH-T1-GE3 Datasheet (PDF)
SI1422DH-T1-GE3 Schematic Symbol & PCB Footprint
The SI1422DH-T1-GE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.