CPL07R0600FB313
Extended
* Images are for reference only
CPL07R0600FB313
Attributes
Value
Manufacturer
MFR.Part #
CPL07R0600FB313
JLCPCB Part #
C1447505
Package
Plugin
Description
-65℃~+275℃ 60MΩ 7W Wirewound Resistor ±1% ±300ppm/℃ Plugin Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance60MΩ
Operating Temperature-65℃~+275℃
Power(Watts)7W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±300ppm/℃