
- Manufacturer
- MFR.Part #
- CPL07R0900FE313
- JLCPCB Part #
- C1444324
- Package
- Plugin
- Description
- -65℃~+275℃ 7W 90MΩ Wirewound Resistor ±1% ±300ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 90MΩ | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
CPL07R0900FE313
Extended- Manufacturer
- MFR.Part #
- CPL07R0900FE313
- JLCPCB Part #
- C1444324
- Package
- Plugin
- Description
- -65℃~+275℃ 7W 90MΩ Wirewound Resistor ±1% ±300ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPL07R0900FE313
- JLCPCB Part #
- C1444324
- Package
- Plugin
- Description
- -65℃~+275℃ 7W 90MΩ Wirewound Resistor ±1% ±300ppm/℃ Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPL07R0900FE313 Specifications
CPL07R0900FE313 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 90MΩ | |
| Operating Temperature | -65℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPL07R0900FE313. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPL07R0900FE313 Documents
CPL07R0900FE313 datasheets or manufacturer documentation.
Datasheet: CPL07R0900FE313 Datasheet (PDF)
CPL07R0900FE313 Schematic Symbol & PCB Footprint
The CPL07R0900FE313 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.