Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5280YME
MIC5280YME - 1
MIC5280YME - 2
MIC5280YME - 3
Extended1/3
* Images are for reference only
MIC5280YME
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5280YME
JLCPCB Part #
C144334
Package
SOIC-8-EP
Description
-40℃~+125℃@(Tj) 1 1.215V~5V 1.5V@(25mA) 120V 120uVrms 25mA 31uA 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8-EP
Power Supply Rejection Ratio (PSRR)80dB@(1kHz)
standby current31uA
Operating Temperature-40℃~+125℃@(Tj)
Noise120uVrms
Voltage - Supply120V
Output TypeAdjustable
Output Current25mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.215V~5V
Voltage Dropout1.5V@(25mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC5280YME
MIC5280YME

* Images are for reference only

MIC5280YME

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5280YME
JLCPCB Part #
C144334
Package
SOIC-8-EP
Description
-40℃~+125℃@(Tj) 1 1.215V~5V 1.5V@(25mA) 120V 120uVrms 25mA 31uA 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5280YME

* Images are for reference only

MIC5280YME
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5280YME
JLCPCB Part #
C144334
Package
SOIC-8-EP
Description
-40℃~+125℃@(Tj) 1 1.215V~5V 1.5V@(25mA) 120V 120uVrms 25mA 31uA 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5280YME Specifications

MIC5280YME technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOIC-8-EP
Power Supply Rejection Ratio (PSRR)80dB@(1kHz)
standby current31uA
Operating Temperature-40℃~+125℃@(Tj)
Noise120uVrms
Voltage - Supply120V
Output TypeAdjustable
Output Current25mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Output Voltage1.215V~5V
Voltage Dropout1.5V@(25mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5280YME. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5280YME Documents

MIC5280YME datasheets or manufacturer documentation.

Datasheet: MIC5280YME Datasheet (PDF)

MIC5280YME Schematic Symbol & PCB Footprint

The MIC5280YME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.