


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| crystal oscillator | External | |
| Features | Temperature compensation、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、ESD/Overvoltage protection | |
| Current - Supply | 1.2uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP79520-I/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| crystal oscillator | External | |
| Features | Temperature compensation、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、ESD/Overvoltage protection | |
| Current - Supply | 1.2uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP79520-I/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP79520-I/MS datasheets or manufacturer documentation.
Datasheet: MCP79520-I/MS Datasheet (PDF)
The MCP79520-I/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.