


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 800V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 135uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -8V~-1.75V、1.75V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6H02T-E/MNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 800V/ms | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 3.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Quiescent Current | 135uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -8V~-1.75V、1.75V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6H02T-E/MNY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6H02T-E/MNY datasheets or manufacturer documentation.
Datasheet: MCP6H02T-E/MNY Datasheet (PDF)
The MCP6H02T-E/MNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.