Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5241BRZ10
AD5241BRZ10 - 1
AD5241BRZ10 - 2
AD5241BRZ10 - 3
Extended1/3
* Images are for reference only
AD5241BRZ10
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5241BRZ10
JLCPCB Part #
C144270
Package
SOIC-14
Description
-40℃~+105℃ 1 10kΩ 2.7V~5.5V 256 30ppm/℃ 60Ω、120Ω 650kHz I2C Linear Power-on reset ±30% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageSOIC-14
Operating Temperature-40℃~+105℃
Number of Taps256
Tolerance±30%
Resistance value changeLinear
Integral non - linearity2LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)30ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth650kHz
Wiper resistance60Ω、120Ω
FeaturesPower-on reset
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. AD5241BRZ10
AD5241BRZ10

* Images are for reference only

AD5241BRZ10

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5241BRZ10
JLCPCB Part #
C144270
Package
SOIC-14
Description
-40℃~+105℃ 1 10kΩ 2.7V~5.5V 256 30ppm/℃ 60Ω、120Ω 650kHz I2C Linear Power-on reset ±30% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5241BRZ10

* Images are for reference only

AD5241BRZ10
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5241BRZ10
JLCPCB Part #
C144270
Package
SOIC-14
Description
-40℃~+105℃ 1 10kΩ 2.7V~5.5V 256 30ppm/℃ 60Ω、120Ω 650kHz I2C Linear Power-on reset ±30% SOIC-14 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5241BRZ10 Specifications

AD5241BRZ10 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices
PackageSOIC-14
Operating Temperature-40℃~+105℃
Number of Taps256
Tolerance±30%
Resistance value changeLinear
Integral non - linearity2LSB
Resistance Value (Ohms)10kΩ
Temperature Coefficient(Typ)30ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth650kHz
Wiper resistance60Ω、120Ω
FeaturesPower-on reset
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5241BRZ10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5241BRZ10 Documents

AD5241BRZ10 datasheets or manufacturer documentation.

Datasheet: AD5241BRZ10 Datasheet (PDF)

AD5241BRZ10 Schematic Symbol & PCB Footprint

The AD5241BRZ10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.