MIC5353YMT-TR
Extended
* Images are for reference only
MIC5353YMT-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC5353YMT-TR
JLCPCB Part #
C144219
Package
MLF-6(1.6x1.6)
Description
-40℃~+125℃@(Tj) 1 1.25V~5.5V 160mV@(500mA) 30uVrms 500mA 60dB@(1kHz) 6V 90uA Adjustable Over Current Protection Positive MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMLF-6(1.6x1.6)
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current90uA
Noise30uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output Voltage1.25V~5.5V
Voltage Dropout160mV@(500mA)
Number of Outputs1