
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 30us | |
| Driven Configuration | High Side | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 2.7V~9V | |
| Features | Charge pump boost | |
| Number of Drivers | 1 | |
| Propagation Delay tpLH | 2.1ms | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5018YM4-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOT-143 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 30us | |
| Driven Configuration | High Side | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 2.7V~9V | |
| Features | Charge pump boost | |
| Number of Drivers | 1 | |
| Propagation Delay tpLH | 2.1ms | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5018YM4-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5018YM4-TR datasheets or manufacturer documentation.
Datasheet: MIC5018YM4-TR Datasheet (PDF)
The MIC5018YM4-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.