
- Manufacturer
- MFR.Part #
- RNX025110KFNLB
- JLCPCB Part #
- C1441848
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 110kΩ 500mW Metal Oxide Film Resistor ±1% ±200ppm/℃ Plugin,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.6xL7.4mm | |
| Resistance | 110kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
RNX025110KFNLB
Extended- Manufacturer
- MFR.Part #
- RNX025110KFNLB
- JLCPCB Part #
- C1441848
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 110kΩ 500mW Metal Oxide Film Resistor ±1% ±200ppm/℃ Plugin,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RNX025110KFNLB
- JLCPCB Part #
- C1441848
- Package
- Plugin,D3.6xL7.4mm
- Description
- -55℃~+150℃ 110kΩ 500mW Metal Oxide Film Resistor ±1% ±200ppm/℃ Plugin,D3.6xL7.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNX025110KFNLB Specifications
RNX025110KFNLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.6xL7.4mm | |
| Resistance | 110kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNX025110KFNLB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNX025110KFNLB Documents
RNX025110KFNLB datasheets or manufacturer documentation.
Datasheet: RNX025110KFNLB Datasheet (PDF)
RNX025110KFNLB Schematic Symbol & PCB Footprint
The RNX025110KFNLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.