


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-277A | |
| Voltage - Forward(Vf@If) | 2.27V@3A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 400nA@1kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AU3PM-M3/86A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Avalanche Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-277A | |
| Voltage - Forward(Vf@If) | 2.27V@3A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 400nA@1kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AU3PM-M3/86A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AU3PM-M3/86A datasheets or manufacturer documentation.
Datasheet: AU3PM-M3/86A Datasheet (PDF)
The AU3PM-M3/86A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.