


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 1024 | |
| Tolerance | ±25% | |
| Memory Type | EEPROM | |
| Resistance value change | Linear | |
| Integral non - linearity | 4LSB | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 250kHz | |
| Quiescent Current (Iq) | 1.5uA | |
| Wiper resistance | 50Ω | |
| Features | Non-volatile storage、Power-on reset | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5496ETE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Taps | 1024 | |
| Tolerance | ±25% | |
| Memory Type | EEPROM | |
| Resistance value change | Linear | |
| Integral non - linearity | 4LSB | |
| Resistance Value (Ohms) | 10kΩ | |
| Temperature Coefficient(Typ) | 35ppm/℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 250kHz | |
| Quiescent Current (Iq) | 1.5uA | |
| Wiper resistance | 50Ω | |
| Features | Non-volatile storage、Power-on reset | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5496ETE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5496ETE+ datasheets or manufacturer documentation.
Datasheet: MAX5496ETE+ Datasheet (PDF)
The MAX5496ETE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.