


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-14 | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Channels | 5 | |
| Voltage - Supply | 2.5V~4.5V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Features | Digital calibration and compensation、Built-in temperature sensor、Programmable gain、LCD driver | |
| Current - Supply | 70uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2788E+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-14 | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Channels | 5 | |
| Voltage - Supply | 2.5V~4.5V | |
| Meter Type | Single-Phase Energy Metering IC | |
| Features | Digital calibration and compensation、Built-in temperature sensor、Programmable gain、LCD driver | |
| Current - Supply | 70uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2788E+T&R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2788E+T&R datasheets or manufacturer documentation.
Datasheet: DS2788E+T&R Datasheet (PDF)
The DS2788E+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.