


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V~5.25V | |
| Number of I/O | 8 | |
| Features | Reset function、Cascade and address expansion |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2408S+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V~5.25V | |
| Number of I/O | 8 | |
| Features | Reset function、Cascade and address expansion |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2408S+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2408S+ datasheets or manufacturer documentation.
Datasheet: DS2408S+ Datasheet (PDF)
The DS2408S+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.