0453002.MR - 1
0453002.MR - 2
0453002.MR - 3
0453002.MR - 4
Extended1/4
* Images are for reference only
0453002.MR
Attributes
Value
Manufacturer
MFR.Part #
0453002.MR
JLCPCB Part #
C142889
Package
2410
Description
-55℃~+125℃ 0.0089 125V 125V 2.5mm 2A 50A 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t0.0089
Length6.1mm
Interrupt Rating50A
Current Rating2A
Voltage Rating (DC)125V
Width2.5mm