Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 023002.5MXP
023002.5MXP - 1
023002.5MXP - 2
023002.5MXP - 3
Extended1/3
* Images are for reference only
023002.5MXP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
023002.5MXP
JLCPCB Part #
C142869
Package
Plugin,D4.5xL14.5mm
Description
100A@250VAC、180A@310VAC、10kA@125VAC、10kA@125VDC 14.5mm 2.5A 250V 4.5mm 50 55℃~+125℃ Glass Tube Fuse 插件,D4.5xL14.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D4.5xL14.5mm
Operating Temperature55℃~+125℃
TypeGlass Tube Fuse
Melting I2t50
Length14.5mm
Interrupt Rating100A@250VAC、180A@310VAC、10kA@125VAC、10kA@125VDC
Diameter (φD)4.5mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 023002.5MXP
023002.5MXP

* Images are for reference only

023002.5MXP

Extended
Manufacturer

Littelfuse

MFR.Part #
023002.5MXP
JLCPCB Part #
C142869
Package
Plugin,D4.5xL14.5mm
Description
100A@250VAC、180A@310VAC、10kA@125VAC、10kA@125VDC 14.5mm 2.5A 250V 4.5mm 50 55℃~+125℃ Glass Tube Fuse 插件,D4.5xL14.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

023002.5MXP

* Images are for reference only

023002.5MXP
Extended
Manufacturer

Littelfuse

MFR.Part #
023002.5MXP
JLCPCB Part #
C142869
Package
Plugin,D4.5xL14.5mm
Description
100A@250VAC、180A@310VAC、10kA@125VAC、10kA@125VDC 14.5mm 2.5A 250V 4.5mm 50 55℃~+125℃ Glass Tube Fuse 插件,D4.5xL14.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

023002.5MXP Specifications

023002.5MXP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D4.5xL14.5mm
Operating Temperature55℃~+125℃
TypeGlass Tube Fuse
Melting I2t50
Length14.5mm
Interrupt Rating100A@250VAC、180A@310VAC、10kA@125VAC、10kA@125VDC
Diameter (φD)4.5mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 023002.5MXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

023002.5MXP Documents

023002.5MXP datasheets or manufacturer documentation.

Datasheet: 023002.5MXP Datasheet (PDF)

023002.5MXP Schematic Symbol & PCB Footprint

The 023002.5MXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.