Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 02200007DRT1P
02200007DRT1P - 1
02200007DRT1P - 2
02200007DRT1P - 3
02200007DRT1P - 4
Extended1/4
* Images are for reference only
02200007DRT1P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
02200007DRT1P
JLCPCB Part #
C142849
Package
Plugin,4.7x14.48mm
Description
-55℃~+125℃ 14.48mm 350V 3A 4.62 4.7mm 60A@530VAC Glass Tube Fuse 插件,4.7x14.48mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,4.7x14.48mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t4.62
Length14.48mm
Interrupt Rating60A@530VAC
Diameter (φD)4.7mm
Current Rating3A
Voltage Rating (DC)350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 02200007DRT1P
02200007DRT1P

* Images are for reference only

02200007DRT1P

Extended
Manufacturer

Littelfuse

MFR.Part #
02200007DRT1P
JLCPCB Part #
C142849
Package
Plugin,4.7x14.48mm
Description
-55℃~+125℃ 14.48mm 350V 3A 4.62 4.7mm 60A@530VAC Glass Tube Fuse 插件,4.7x14.48mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

02200007DRT1P

* Images are for reference only

02200007DRT1P
Extended
Manufacturer

Littelfuse

MFR.Part #
02200007DRT1P
JLCPCB Part #
C142849
Package
Plugin,4.7x14.48mm
Description
-55℃~+125℃ 14.48mm 350V 3A 4.62 4.7mm 60A@530VAC Glass Tube Fuse 插件,4.7x14.48mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

02200007DRT1P Specifications

02200007DRT1P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,4.7x14.48mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t4.62
Length14.48mm
Interrupt Rating60A@530VAC
Diameter (φD)4.7mm
Current Rating3A
Voltage Rating (DC)350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 02200007DRT1P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

02200007DRT1P Documents

02200007DRT1P datasheets or manufacturer documentation.

Datasheet: 02200007DRT1P Datasheet (PDF)

02200007DRT1P Schematic Symbol & PCB Footprint

The 02200007DRT1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.