



- Manufacturer
- MFR.Part #
- 1812L110/16DR
- JLCPCB Part #
- C142746
- Package
- 1812
- Description
- -40℃~+85℃ 1.1A 1.25mm 1.95A 100A 16V 180mΩ 3.41mm 300ms 4.73mm 60mΩ 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1812 | |
| Power Dissipation | 800mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 300ms | |
| Length | 4.73mm | |
| Resistance - Initial (Ri) (Min) | 60mΩ | |
| Trip Current | 1.95A | |
| Hold Current | 1.1A | |
| Height | 1.25mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 180mΩ |

* Images are for reference only
1812L110/16DR
Extended- Manufacturer
- MFR.Part #
- 1812L110/16DR
- JLCPCB Part #
- C142746
- Package
- 1812
- Description
- -40℃~+85℃ 1.1A 1.25mm 1.95A 100A 16V 180mΩ 3.41mm 300ms 4.73mm 60mΩ 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1812L110/16DR
- JLCPCB Part #
- C142746
- Package
- 1812
- Description
- -40℃~+85℃ 1.1A 1.25mm 1.95A 100A 16V 180mΩ 3.41mm 300ms 4.73mm 60mΩ 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812L110/16DR Specifications
1812L110/16DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1812 | |
| Power Dissipation | 800mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Time to Trip(Max) | 300ms | |
| Length | 4.73mm | |
| Resistance - Initial (Ri) (Min) | 60mΩ | |
| Trip Current | 1.95A | |
| Hold Current | 1.1A | |
| Height | 1.25mm | |
| Current - Max | 100A | |
| Width | 3.41mm | |
| Resistance - Post Trip (R1) (Max) | 180mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812L110/16DR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812L110/16DR Documents
1812L110/16DR datasheets or manufacturer documentation.
Datasheet: 1812L110/16DR Datasheet (PDF)
1812L110/16DR Schematic Symbol & PCB Footprint
The 1812L110/16DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.