


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 550mV@7.5A | |
| Non-Repetitive Peak Forward Surge Current | 810A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 7.5A | |
| Reverse Leakage Current (Ir) | 800uA@45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-15CTQ045SPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | TO-263-2 | |
| Voltage - Forward(Vf@If) | 550mV@7.5A | |
| Non-Repetitive Peak Forward Surge Current | 810A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 7.5A | |
| Reverse Leakage Current (Ir) | 800uA@45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-15CTQ045SPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-15CTQ045SPBF datasheets or manufacturer documentation.
Datasheet: VS-15CTQ045SPBF Datasheet (PDF)
The VS-15CTQ045SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.