



- Manufacturer
- MFR.Part #
- IR928-6C-F
- JLCPCB Part #
- C142280
- Package
- Plugin,L=4.6mm
- Description
- -25℃~+85℃ 1.25V 20° 50mA 5V 75mW 940nm 插件,L=4.6mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,L=4.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 75mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Current - DC Forward(If) | 50mA |

* Images are for reference only
IR928-6C-F
Extended- Manufacturer
- MFR.Part #
- IR928-6C-F
- JLCPCB Part #
- C142280
- Package
- Plugin,L=4.6mm
- Description
- -25℃~+85℃ 1.25V 20° 50mA 5V 75mW 940nm 插件,L=4.6mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IR928-6C-F
- JLCPCB Part #
- C142280
- Package
- Plugin,L=4.6mm
- Description
- -25℃~+85℃ 1.25V 20° 50mA 5V 75mW 940nm 插件,L=4.6mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IR928-6C-F Specifications
IR928-6C-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Everlight Elec | |
| Package | Plugin,L=4.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 75mW | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Current - DC Forward(If) | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR928-6C-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IR928-6C-F Documents
IR928-6C-F datasheets or manufacturer documentation.
Datasheet: IR928-6C-F Datasheet (PDF)
IR928-6C-F Schematic Symbol & PCB Footprint
The IR928-6C-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.