



- Manufacturer
- MFR.Part #
- CCS811B-JOPD500
- JLCPCB Part #
- C141807
- Package
- LGA-10(2.7x4)
- Description
- -40℃~+85℃ 0.7mA 1.1mm 1.8V~3.3V 2.7mm 400ppm~64000ppm 4mm I2C Reset function LGA-10(2.7x4) Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | AMS | |
| Package | LGA-10(2.7x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4mm | |
| Voltage - Supply | 1.8V~3.3V | |
| Height | 1.1mm | |
| Features | Reset function | |
| Current - Supply | 0.7mA | |
| Width | 2.7mm | |
| Interface | I2C | |
| Measurement Range | 400ppm~64000ppm |

* Images are for reference only
CCS811B-JOPD500
Extended- Manufacturer
- MFR.Part #
- CCS811B-JOPD500
- JLCPCB Part #
- C141807
- Package
- LGA-10(2.7x4)
- Description
- -40℃~+85℃ 0.7mA 1.1mm 1.8V~3.3V 2.7mm 400ppm~64000ppm 4mm I2C Reset function LGA-10(2.7x4) Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CCS811B-JOPD500
- JLCPCB Part #
- C141807
- Package
- LGA-10(2.7x4)
- Description
- -40℃~+85℃ 0.7mA 1.1mm 1.8V~3.3V 2.7mm 400ppm~64000ppm 4mm I2C Reset function LGA-10(2.7x4) Gas Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCS811B-JOPD500 Specifications
CCS811B-JOPD500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | AMS | |
| Package | LGA-10(2.7x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4mm | |
| Voltage - Supply | 1.8V~3.3V | |
| Height | 1.1mm | |
| Features | Reset function | |
| Current - Supply | 0.7mA | |
| Width | 2.7mm | |
| Interface | I2C | |
| Measurement Range | 400ppm~64000ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCS811B-JOPD500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCS811B-JOPD500 Documents
CCS811B-JOPD500 datasheets or manufacturer documentation.
Datasheet: CCS811B-JOPD500 Datasheet (PDF)
CCS811B-JOPD500 Schematic Symbol & PCB Footprint
The CCS811B-JOPD500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.