
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | MaxLinear | |
| Package | SOT-23-5 | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 600mA | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP6659EK1-L-1.8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | MaxLinear | |
| Package | SOT-23-5 | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Current | 600mA | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP6659EK1-L-1.8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SP6659EK1-L-1.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.