Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1204F002R0433A
ANT1204F002R0433A - 1
ANT1204F002R0433A - 2
ANT1204F002R0433A - 3
Extended1/3
* Images are for reference only
ANT1204F002R0433A
Attributes
Value
Manufacturer
YAGEO
MFR.Part #
ANT1204F002R0433A
JLCPCB Part #
C141525
Package
SMD,12.3x4mm
Description
-40℃~+105℃ 0.79dBi 1.6mm 12.3mm 1W 28MHz 433MHz 4mm 50Ω 6.5 SMD,12.3x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,12.3x4mm
VSWR6.5
Peak Gain0.79dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length12.3mm
Bandwidth28MHz
Height1.6mm
Frequency(Center/Band)433MHz
Impedance50Ω
Width4mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1204F002R0433A
ANT1204F002R0433A

* Images are for reference only

ANT1204F002R0433A

Extended
Manufacturer

YAGEO

MFR.Part #
ANT1204F002R0433A
JLCPCB Part #
C141525
Package
SMD,12.3x4mm
Description
-40℃~+105℃ 0.79dBi 1.6mm 12.3mm 1W 28MHz 433MHz 4mm 50Ω 6.5 SMD,12.3x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1204F002R0433A

* Images are for reference only

ANT1204F002R0433A
Extended
Manufacturer

YAGEO

MFR.Part #
ANT1204F002R0433A
JLCPCB Part #
C141525
Package
SMD,12.3x4mm
Description
-40℃~+105℃ 0.79dBi 1.6mm 12.3mm 1W 28MHz 433MHz 4mm 50Ω 6.5 SMD,12.3x4mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1204F002R0433A Specifications

ANT1204F002R0433A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD,12.3x4mm
VSWR6.5
Peak Gain0.79dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length12.3mm
Bandwidth28MHz
Height1.6mm
Frequency(Center/Band)433MHz
Impedance50Ω
Width4mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT1204F002R0433A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT1204F002R0433A Documents

ANT1204F002R0433A datasheets or manufacturer documentation.

Datasheet: ANT1204F002R0433A Datasheet (PDF)

ANT1204F002R0433A Schematic Symbol & PCB Footprint

The ANT1204F002R0433A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.