



- Manufacturer
- MFR.Part #
- T520D337M006ATE009
- JLCPCB Part #
- C141442
- Package
- CASE-D-7343
- Description
- -55℃~+105℃ 330uF 6.3V 9mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF |

* Images are for reference only
T520D337M006ATE009
Extended- Manufacturer
- MFR.Part #
- T520D337M006ATE009
- JLCPCB Part #
- C141442
- Package
- CASE-D-7343
- Description
- -55℃~+105℃ 330uF 6.3V 9mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T520D337M006ATE009
- JLCPCB Part #
- C141442
- Package
- CASE-D-7343
- Description
- -55℃~+105℃ 330uF 6.3V 9mΩ@100kHz ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T520D337M006ATE009 Specifications
T520D337M006ATE009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 330uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T520D337M006ATE009. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T520D337M006ATE009 Documents
T520D337M006ATE009 datasheets or manufacturer documentation.
Datasheet: T520D337M006ATE009 Datasheet (PDF)
T520D337M006ATE009 Schematic Symbol & PCB Footprint
The T520D337M006ATE009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.