Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SKYA21003
SKYA21003 - 1
SKYA21003 - 2
SKYA21003 - 3
Extended1/3
* Images are for reference only
SKYA21003
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
SKYA21003
JLCPCB Part #
C141440
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.8dB 100MHz~6GHz 2.3V~4.8V 42dB Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSkyworks Solutions
PackageQFN-12-EP(2x2)
Frequency range100MHz~6GHz
Voltage - Supply2.3V~4.8V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB38.5dBm
CircuitSPDT
isolation42dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SKYA21003
SKYA21003

* Images are for reference only

SKYA21003

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
SKYA21003
JLCPCB Part #
C141440
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.8dB 100MHz~6GHz 2.3V~4.8V 42dB Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKYA21003

* Images are for reference only

SKYA21003
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
SKYA21003
JLCPCB Part #
C141440
Package
QFN-12-EP(2x2)
Description
-40℃~+105℃ 0.8dB 100MHz~6GHz 2.3V~4.8V 42dB Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKYA21003 Specifications

SKYA21003 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerSkyworks Solutions
PackageQFN-12-EP(2x2)
Frequency range100MHz~6GHz
Voltage - Supply2.3V~4.8V
Insertion loss0.8dB
FeaturesIntegrated control logic
P1dB38.5dBm
CircuitSPDT
isolation42dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKYA21003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKYA21003 Documents

SKYA21003 datasheets or manufacturer documentation.

Datasheet: SKYA21003 Datasheet (PDF)

SKYA21003 Schematic Symbol & PCB Footprint

The SKYA21003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.