



- Manufacturer
- MFR.Part #
- ADUM1402ARWZ-RL
- JLCPCB Part #
- C14118
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1Mbps 2 2 2.7V~5.5V 2.7V~5.5V 2500 25kV/us 65ns SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 2.7V~5.5V | |
| Voltage - Supply(VCCB) | 2.7V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 65ns | |
| Features | Bidirectional signal isolation、Multi-voltage domain interface | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 25kV/us |

* Images are for reference only
ADUM1402ARWZ-RL
Extended- Manufacturer
- MFR.Part #
- ADUM1402ARWZ-RL
- JLCPCB Part #
- C14118
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1Mbps 2 2 2.7V~5.5V 2.7V~5.5V 2500 25kV/us 65ns SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADUM1402ARWZ-RL
- JLCPCB Part #
- C14118
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1Mbps 2 2 2.7V~5.5V 2.7V~5.5V 2500 25kV/us 65ns SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM1402ARWZ-RL Specifications
ADUM1402ARWZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 1Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply(VCCA) | 2.7V~5.5V | |
| Voltage - Supply(VCCB) | 2.7V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Propagation Delay(tpd) | 65ns | |
| Features | Bidirectional signal isolation、Multi-voltage domain interface | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 25kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM1402ARWZ-RL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM1402ARWZ-RL Documents
ADUM1402ARWZ-RL datasheets or manufacturer documentation.
Datasheet: ADUM1402ARWZ-RL Datasheet (PDF)
ADUM1402ARWZ-RL Schematic Symbol & PCB Footprint
The ADUM1402ARWZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.