H4768KBCA
Extended
* Images are for reference only
H4768KBCA
Attributes
Value
Manufacturer
MFR.Part #
H4768KBCA
JLCPCB Part #
C1409954
Package
Plugin
Description
500mW 768kΩ ±0.1% ±50ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance768kΩ
Power(Watts)500mW
Tolerance±0.1%
Temperature Coefficient±50ppm/℃