
- Manufacturer
- MFR.Part #
- SBL4R018J
- JLCPCB Part #
- C1407206
- Package
- Plugin
- Description
- 18mΩ 4W Current Sense Resistor ±240ppm/℃ ±5% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 18mΩ | |
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±240ppm/℃ |

* Images are for reference only
SBL4R018J
Extended- Manufacturer
- MFR.Part #
- SBL4R018J
- JLCPCB Part #
- C1407206
- Package
- Plugin
- Description
- 18mΩ 4W Current Sense Resistor ±240ppm/℃ ±5% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SBL4R018J
- JLCPCB Part #
- C1407206
- Package
- Plugin
- Description
- 18mΩ 4W Current Sense Resistor ±240ppm/℃ ±5% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBL4R018J Specifications
SBL4R018J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 18mΩ | |
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±240ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBL4R018J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBL4R018J Documents
SBL4R018J datasheets or manufacturer documentation.
Datasheet: SBL4R018J Datasheet (PDF)
SBL4R018J Schematic Symbol & PCB Footprint
The SBL4R018J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.