


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/ZigBee Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | - | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -95dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | JN516x Chip | |
| Interface Type | PWM、AD、IO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW5161P2EF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/ZigBee Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | - | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -95dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | JN516x Chip | |
| Interface Type | PWM、AD、IO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW5161P2EF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW5161P2EF datasheets or manufacturer documentation.
Datasheet: AW5161P2EF Datasheet (PDF)
The AW5161P2EF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.