H844K2DZA
Extended
* Images are for reference only
H844K2DZA
Attributes
Value
Manufacturer
MFR.Part #
H844K2DZA
JLCPCB Part #
C1405841
Package
Plugin
Description
250mW 44.2kΩ ±0.5% ±100ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance44.2kΩ
Power(Watts)250mW
Tolerance±0.5%
Temperature Coefficient±100ppm/℃