
- Manufacturer
- MFR.Part #
- ER744K7JT
- JLCPCB Part #
- C1405383
- Package
- Plugin
- Description
- -55℃~+200℃ 0ppm/℃~+60ppm/℃ 3W 4.7kΩ Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ |

* Images are for reference only
ER744K7JT
Extended- Manufacturer
- MFR.Part #
- ER744K7JT
- JLCPCB Part #
- C1405383
- Package
- Plugin
- Description
- -55℃~+200℃ 0ppm/℃~+60ppm/℃ 3W 4.7kΩ Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ER744K7JT
- JLCPCB Part #
- C1405383
- Package
- Plugin
- Description
- -55℃~+200℃ 0ppm/℃~+60ppm/℃ 3W 4.7kΩ Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ER744K7JT Specifications
ER744K7JT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 4.7kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+60ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ER744K7JT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ER744K7JT Documents
ER744K7JT datasheets or manufacturer documentation.
Datasheet: ER744K7JT Datasheet (PDF)
ER744K7JT Schematic Symbol & PCB Footprint
The ER744K7JT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.