Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2F.0500212000S1B02
2F.0500212000S1B02 - 1
2F.0500212000S1B02 - 2
2F.0500212000S1B02 - 3
2F.0500212000S1B02 - 4
Extended1/4
* Images are for reference only
2F.0500212000S1B02
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
2F.0500212000S1B02
JLCPCB Part #
C140536
Package
Plugin,D2.7xL7.3mm
Description
-40℃~+125℃ 0.1 125V、250V 2.7mm 500mA 50A 7.3mm Glass Tube Fuse 插件,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,D2.7xL7.3mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.1
Length7.3mm
Interrupt Rating50A
Diameter (φD)2.7mm
Current Rating500mA
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2F.0500212000S1B02
2F.0500212000S1B02

* Images are for reference only

2F.0500212000S1B02

Extended
Manufacturer

Xucheng Elec

MFR.Part #
2F.0500212000S1B02
JLCPCB Part #
C140536
Package
Plugin,D2.7xL7.3mm
Description
-40℃~+125℃ 0.1 125V、250V 2.7mm 500mA 50A 7.3mm Glass Tube Fuse 插件,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2F.0500212000S1B02

* Images are for reference only

2F.0500212000S1B02
Extended
Manufacturer

Xucheng Elec

MFR.Part #
2F.0500212000S1B02
JLCPCB Part #
C140536
Package
Plugin,D2.7xL7.3mm
Description
-40℃~+125℃ 0.1 125V、250V 2.7mm 500mA 50A 7.3mm Glass Tube Fuse 插件,D2.7xL7.3mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2F.0500212000S1B02 Specifications

2F.0500212000S1B02 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,D2.7xL7.3mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.1
Length7.3mm
Interrupt Rating50A
Diameter (φD)2.7mm
Current Rating500mA
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2F.0500212000S1B02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2F.0500212000S1B02 Documents

2F.0500212000S1B02 datasheets or manufacturer documentation.

Datasheet: 2F.0500212000S1B02 Datasheet (PDF)

2F.0500212000S1B02 Schematic Symbol & PCB Footprint

The 2F.0500212000S1B02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.