Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5F.6300222000R1(5)
5F.6300222000R1(5) - 1
5F.6300222000R1(5) - 2
5F.6300222000R1(5) - 3
5F.6300222000R1(5) - 4
Extended1/4
* Images are for reference only
5F.6300222000R1(5)
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5F.6300222000R1(5)
JLCPCB Part #
C140514
Package
插件,D5.6xL21mm
Description
-40℃~+125℃ 163.56 21mm 250V 5.6mm 6.3A 63A Glass Tube Fuse 插件,D5.6xL21mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
Package插件,D5.6xL21mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t163.56
Length21mm
Interrupt Rating63A
Diameter (φD)5.6mm
Current Rating6.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5F.6300222000R1(5)
5F.6300222000R1(5)

* Images are for reference only

5F.6300222000R1(5)

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5F.6300222000R1(5)
JLCPCB Part #
C140514
Package
插件,D5.6xL21mm
Description
-40℃~+125℃ 163.56 21mm 250V 5.6mm 6.3A 63A Glass Tube Fuse 插件,D5.6xL21mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5F.6300222000R1(5)

* Images are for reference only

5F.6300222000R1(5)
Extended
Manufacturer

Xucheng Elec

MFR.Part #
5F.6300222000R1(5)
JLCPCB Part #
C140514
Package
插件,D5.6xL21mm
Description
-40℃~+125℃ 163.56 21mm 250V 5.6mm 6.3A 63A Glass Tube Fuse 插件,D5.6xL21mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5F.6300222000R1(5) Specifications

5F.6300222000R1(5) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
Package插件,D5.6xL21mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t163.56
Length21mm
Interrupt Rating63A
Diameter (φD)5.6mm
Current Rating6.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5F.6300222000R1(5). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5F.6300222000R1(5) Documents

5F.6300222000R1(5) datasheets or manufacturer documentation.

Datasheet: 5F.6300222000R1(5) Datasheet (PDF)

5F.6300222000R1(5) Schematic Symbol & PCB Footprint

The 5F.6300222000R1(5) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.