Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5T.4000210000R1
5T.4000210000R1 - 1
5T.4000210000R1 - 2
5T.4000210000R1 - 3
5T.4000210000R1 - 4
Extended1/4
* Images are for reference only
5T.4000210000R1
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5T.4000210000R1
JLCPCB Part #
C140503
Package
D5.2xL20mm
Description
-40℃~+125℃ 20mm 250V 40A 4A 5.2mm 51.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t51.2
Length20mm
Interrupt Rating40A
Diameter (φD)5.2mm
Current Rating4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5T.4000210000R1
5T.4000210000R1

* Images are for reference only

5T.4000210000R1

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5T.4000210000R1
JLCPCB Part #
C140503
Package
D5.2xL20mm
Description
-40℃~+125℃ 20mm 250V 40A 4A 5.2mm 51.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5T.4000210000R1

* Images are for reference only

5T.4000210000R1
Extended
Manufacturer

Xucheng Elec

MFR.Part #
5T.4000210000R1
JLCPCB Part #
C140503
Package
D5.2xL20mm
Description
-40℃~+125℃ 20mm 250V 40A 4A 5.2mm 51.2 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5T.4000210000R1 Specifications

5T.4000210000R1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD5.2xL20mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t51.2
Length20mm
Interrupt Rating40A
Diameter (φD)5.2mm
Current Rating4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5T.4000210000R1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5T.4000210000R1 Documents

5T.4000210000R1 datasheets or manufacturer documentation.

Datasheet: 5T.4000210000R1 Datasheet (PDF)

5T.4000210000R1 Schematic Symbol & PCB Footprint

The 5T.4000210000R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.