Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5TE.40002R1BT
5TE.40002R1BT - 1
5TE.40002R1BT - 2
5TE.40002R1BT - 3
Extended1/3
* Images are for reference only
5TE.40002R1BT
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
5TE.40002R1BT
JLCPCB Part #
C140484
Package
Plugin,P=5mm
Description
100A@250VAC 250V 250V 4A 4mm 5mm 7.2mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,P=5mm
TypeSquare Fuse
Length8.4mm
Interrupt Rating100A@250VAC
Pitch5mm
Current Rating4A
Height7.2mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 5TE.40002R1BT
5TE.40002R1BT

* Images are for reference only

5TE.40002R1BT

Extended
Manufacturer

Xucheng Elec

MFR.Part #
5TE.40002R1BT
JLCPCB Part #
C140484
Package
Plugin,P=5mm
Description
100A@250VAC 250V 250V 4A 4mm 5mm 7.2mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5TE.40002R1BT

* Images are for reference only

5TE.40002R1BT
Extended
Manufacturer

Xucheng Elec

MFR.Part #
5TE.40002R1BT
JLCPCB Part #
C140484
Package
Plugin,P=5mm
Description
100A@250VAC 250V 250V 4A 4mm 5mm 7.2mm 8.4mm Square Fuse 插件,P=5mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5TE.40002R1BT Specifications

5TE.40002R1BT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,P=5mm
TypeSquare Fuse
Length8.4mm
Interrupt Rating100A@250VAC
Pitch5mm
Current Rating4A
Height7.2mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5TE.40002R1BT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5TE.40002R1BT Documents

5TE.40002R1BT datasheets or manufacturer documentation.

Datasheet: 5TE.40002R1BT Datasheet (PDF)

5TE.40002R1BT Schematic Symbol & PCB Footprint

The 5TE.40002R1BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.